IFSC3232DBER100M01

Vishay / Dale
70-IFSC3232DBR100M01
IFSC3232DBER100M01

Mfr.:

Description:
Power Inductors - SMD SMD 10uH 20% 3.1A 34mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,138

Stock:
7,138 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.335 $3.35
$0.275 $27.50
$0.262 $131.00
Full Reel (Order in multiples of 1200)
$0.219 $262.80
$0.206 $494.40
$0.198 $950.40
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
3232 (8080 metric)
Semi-Shielded
10 uH
20 %
3.1 A
34 mOhms
3.4 A
- 40 C
+ 125 C
22 MHz
Standard
8 mm
8 mm
4.2 mm
Ferrite
IFSC-3232DB-01
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Case Code - in: 3232
Case Code - mm: 8080
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IFSC-3232DB-01 Semi-Shielded SMD Power Inductors

Vishay / Dale IFSC-3232DB-01 Semi-Shielded SMD Power Inductors feature a semi-shielded, wire-wound ferrite construction and are offered in an SMD package with  8mm x 8mm x 4.2mm dimensions. These inductors provide 0.9μH to 100μH inductance at 0A and operate over a -40°C to +125°C temperature range (temperature rise included). Vishay / Dale IFSC-3232DB-01 Semi-Shielded SMD Power Inductors are ideal for DC/DC power supplies, LCD displays, noise suppression/filtering, lighting drivers, and battery-powered devices.