IGC033S10S1XTMA1

Infineon Technologies
726-IGC033S10S1XTMA1
IGC033S10S1XTMA1

Mfr.:

Description:
GaN FETs MV GAN DISCRETES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,225

Stock:
1,225
Can Dispatch Immediately
On Order:
10,000
Expected 23/02/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$2.89 $28.90
$2.29 $229.00
$1.94 $970.00
$1.86 $1,860.00
Full Reel (Order in multiples of 5000)
$1.57 $7,850.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
PG-TSON-6
HEMT
1 Channel
100 V
76 A
3.3 mOhms
- 4 V, + 5.5 V
2.9 V
11 nC
- 40 C
+ 150 C
45 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Tranistors
Product Type: GaN FETs
Series: 100V G3
Factory Pack Quantity: 5000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 P-Channel
Type: CoolGaN Transistor
Part # Aliases: IGC033S10S1 SP005751571
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ G3 Transistors

Infineon Technologies CoolGaN™ G3 Transistors are designed to deliver superior performance in high-power density applications. These transistors feature a very low on-state resistance, enabling efficient power conversion and reduced energy losses. Available in four voltage options (60V, 80V, 100V, or 120V), the Infineon CoolGaN G3 Transistors deliver ultra-fast switching with an ultra-low gate/output charge. The transistors are housed in compact PQFN packages, which enhance thermal management and support dual-side cooling, ensuring reliable operation even under demanding conditions. These features make CoolGaN G3 Transistors a top choice for applications such as telecom, data center power supplies, and industrial power systems.

CoolGaN™ 100V G3 Transistors

Infineon Technologies CoolGaN™ 100V G3 Transistors are normally OFF, enhancement-mode (e-mode) power transistors in compact housing. These transistors feature low on-state resistance, making the devices an ideal choice for reliable performance in demanding high-current and high-voltage applications. The CoolGaN transistors are designed to improve thermal management. Typical applications include audio amplifier solutions, photovoltaic, telecommunication infrastructure, e‑Mobility, robotics, and drones.