IPLA32L1R0KD

Vishay / Sfernice
72-IPLA32L1R0KD
IPLA32L1R0KD

Mfr.:

Description:
Power Inductors - Leaded 1uH 10% High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.45 $51.45
$42.94 $429.40

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS: N
Planar Inductor
Solder Lug
31 mm x 43 mm x 22.2 mm
Shielded
1 uH
10 %
110 A
- 55 C
+ 125 C
Standard
Chassis Mount
31 mm
43 mm
22.2 mm
IPLA 32
Bulk
Application: High Current
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 77.212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IPLA32 High Current Choke Inductors

Vishay / Sfernice IPLA32 High Current Choke Inductors are magnetically shielded low EMI inductors with a compact design and stable performance against temperature. The IPLA32 High Current Choke Inductors feature high current capabilities, high self-resonance frequency, and a flexible pin-out design. These inductors offer an inductance range of 1µH to 4µH and an operating temperature range of -55°C to +125°C with heat dissipation. The Vishay / Sfernice IPLA32 High Current Choke Inductors are used for high power density DC to DC converter applications and are available in different inductance range.