ISC104N12LM6ATMA1

Infineon Technologies
726-ISC104N12LM6ATMA
ISC104N12LM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
120 V
63 A
10.4 mOhms
20 V
2.2 V
10.4 nC
- 55 C
+ 175 C
94 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 2.5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: ISC104N12LM6 SP005586043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OptiMOS™ 3 N-channel MOSFETs

Infineon Technologies OptiMOS™ 3 N-channel MOSFETs feature low on-state resistance in a SuperSO8 leadless package. OptiMOS 3 MOSFETs increase power density up to 50 percent in industrial, consumer and telecommunications applications. OptiMOS™ 3 is available in 40V, 60V and 80V N-channel MOSFETs in SuperSO8 and Shrink SuperSO8 (S3O8) packages. Compared to standard Transistor Outline (TO) packages, the SuperSO8 increase power density by as much as 50 percent.

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.

In Stock: 12,445

Stock:
12,445
Can Dispatch Immediately
On Order:
10,000
Expected 20/10/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.60 $2.60
$1.28 $12.80
$1.11 $111.00
$0.916 $458.00
$0.876 $876.00
$0.811 $2,027.50
Full Reel (Order in multiples of 5000)
$0.733 $3,665.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩