ISO1H816G

Infineon Technologies
726-ISO1H816G
ISO1H816G

Mfr.:

Description:
Gate Drivers DRIVER IC'S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Isolated Gate Drivers
High-Side
SMD/SMT
SOIC-36
8 Driver
8 Output
1.2 A
3 V
5.5 V
64 us
89 us
- 25 C
+ 125 C
ISO1H816
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Pd - Power Dissipation: 3.3 W
Product Type: Gate Drivers
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: ISOFACE
Part # Aliases: ISO1H816GXT SP000555578 ISO1H816GAUMA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542310075
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

ISOFACE™ 8-Channel Isolated High-Side Driver

Infineon ISOFACE™ Coreless Transformer 8-Channel Isolated High-Side Driver family of devices are fully protected multi-channel high-side power switches providing galvanic isolation for digital output interfaces. The ISOFACE ISO1H8xxG isolated 8-channel high-side driver is intended for driving any kind of resistive, inductive, or capacitive load, addressing the exact requirements in industrial automation systems, such as Programmable Logic Controllers, Distributed Control Systems, and Industrial PCs. With complete system integration of the digital interface, coreless transformer, and power stage, these Infineon ICs can be directly connected between the microcontroller and independent power loads.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,547
Expected 06/05/2027
1,600
Expected 02/09/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.50 $9.50
$7.36 $73.60
$6.83 $170.75
$6.24 $624.00
$5.96 $1,490.00
$5.79 $2,895.00
Full Reel (Order in multiples of 800)
$5.63 $4,504.00
2,400 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩