JDXFD2T001MSN

Souriau
649-JDXFD2T001MSN
JDXFD2T001MSN

Mfr.:

Description:
Circular Push Pull Connectors 2 Power 6 Signal Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.11 $61.11
$53.15 $531.50
$48.83 $1,220.75
$46.66 $4,666.00
$46.65 $11,662.50
500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Pin (Male)
8 Contact
2
Panel Mount
Solder Cup
IP68
Black
JDX Hybrid
Brand: Souriau
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Hybrid
Shell Plating: Black Chrome
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 700 V
Part # Aliases: JDXFD2T001MSN
Unit Weight: 18.108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JDX Hybrid Connectors

Souriau JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing. The mixed power and signal design provide a single connector solution for simplified cabling. Rugged enough to withstand the harshest environments, Souriau JDX Hybrid Connectors are waterproof in mated and unmated conditions according to the IP68 standard and offer 360° EMI shielding. Audible, tactile, and visual cues confirm proper mating. The Quick Release Breakaway Coupler disengages at specified pull force levels for safe and quick disconnects. JDX's small footprint enables easy access in space-constrained applications.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.