JRCW450R4Z

OmniOn Power
894-JRCW450R4Z
JRCW450R4Z

Mfr.:

Description:
DC/DC Converters - Chassis Mount 450W 36-75Vin 32V14A AutoRestart PosLogic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.12 $26,448.00

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
450 W
48 V
36 V
75 V
31.5 V to 32.5 V
14 A
1.5 kV
Half Brick
60.7 mm
57.7 mm
12.7 mm
Orca
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Orca™ Isolated DC-DC Converters

OmniOn Power™ Orca™ DC-DC Converters provide an output power of 450W, with 36VIN to 75VIN and 32VOUT. The DOSA half-brick modules achieve greater than 94% efficiency. The Orca™ Series features OmniOn Power Embedded Power's Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100°C.