JUWT1226MHD

Nichicon
647-JUWT1226MHD
JUWT1226MHD

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.14 $8.14
$6.14 $61.40
$5.40 $270.00
$4.68 $468.00
$4.17 $2,085.00
$3.96 $3,960.00
$3.73 $7,460.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
22 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
31.5 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Brand: Nichicon
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

JUW EDLC EVerCAP® Supercapacitors

Nichicon JUW Electric Double Layer (EDLC) Supercapacitors feature radial leads and a rated voltage of 2.7V, one rank smaller than the JUM series. Nichicon JUW is a series of EVerCAP Supercapacitors adapted to the RoHS directive (2002/95/EC). The series has a wide temperature range from -25°C to +70°C and 2.7V rated voltage.

Electric Double Layer EVerCAP® Supercapacitors

Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.