KGN05CS60E106MH

KYOCERA AVX
581-KGN05CS60E106MH
KGN05CS60E106MH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 10uF X6S 0402 20% Low ESL Compact High Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,000

Stock:
10,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.093 $0.93
$0.082 $8.20
$0.063 $31.50
$0.057 $57.00
$0.051 $127.50
$0.048 $240.00
Full Reel (Order in multiples of 10000)
$0.042 $420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 uF
2.5 VDC
X6S
20 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 105 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
KGN
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose Capacitor
Part # Aliases: ?KNH05X6S106M02AH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

KGN Series MLCC Capacitors

KYOCERA AVX KGN Series Multilayer Ceramic Chip (MLCC) Capacitors are high-capacity and low-ESL capacitors with rated currents up to 2A. These three-terminal capacitors enable noise reduction in a wide frequency range. The KGN capacitors are available in 4.3µF, 10µF, and 15µF capacitances. These MLCC capacitors are compact, high-capacity capacitors that reduce ESL by 88% at 1GHz. The KGN MLCC capacitors are available in an ultra-small 1mm x 0.5mm EIA 0402 package size. These KGN MLCC capacitors are ideal for smartphones, wearable devices, and tablets.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).