KSI-01U

MEAN WELL
709-KSI-01U
KSI-01U

Mfr.:

Description:
Interface Modules KNX-USB Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$200.47 $200.47
$197.89 $989.45
$177.17 $1,771.70
$177.13 $3,542.60
$177.10 $8,855.00
100 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Interface Modules
RoHS:  
Interface Modules
USB to KNX Protocol
2 Port
USB
5 V, 21 V
30 V
- 5 C
+ 45 C
KSI
Brand: MEAN WELL
Description/Function: KNX-USB interface
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V, 21 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
USHTS:
8471809000
ECCN:
EAR99

KNX Power Supply Family

MEAN WELL KNX Power Supply Family features products that create intelligent systems to control the lighting, heating, and blinds/curtains in buildings and homes. These products are designed to work together and include power supplies, actuators, dimming actuators, gateways, USB interface modules, line couplers, and IP routers. MEAN WELL KNX Power Supply Family is ideal for use in smart homes and commercial buildings such as offices, schools, and hotels.