L050XF9S

Knowles Dielectric Labs
766-AFL05828
L050XF9S

Mfr.:

Description:
Signal Conditioning 12-18 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.50 $132.50
$132.49 $1,324.90
$101.75 $3,052.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$102.01
Min:
1

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
3 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Lowpass Filters
Bulk
Brand: Knowles Dielectric Labs
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Part # Aliases: AFL05828
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8534001900
ECCN:
EAR99

Surface-Mount Low Pass Filters

Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters (LPFs) incorporate low-loss, high permittivity ceramics to provide minimal performance variation over temperature. These fully shielded components feature a small size and excellent repeatability. They are offered in a variety of frequency bands, which offers a drop-in solution for high-frequency attenuation. Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters are 100% tested and inspected.

AFL Bandpass Filters

Dielectric Laboratories / Knowles AFL Bandpass Filters are surface-mount, thin-film filters on high dielectric constant ceramic. The filter material is DLI's proprietary High K ceramic. The cover material is annealed 430 stainless steel. The components are solder surface-mount compatible and offer extremely reliable and repeatable RF performance in a small package.

FEATURED PRODUCTS
KNOWLES