LDES300UE3S

TE Connectivity / First Sensor
718-LDES300UE3S
LDES300UE3S

Mfr.:

Description:
Board Mount Pressure Sensors LDES300UE3S;PRES;0-300Pa;0,3-2,7V;3Vs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.58 $2,179.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Differential
300 Pa
Digital, Analog
SMD/SMT
SPI
3 V
Barbed
- 20 C
+ 80 C
LDE
Brand: TE Connectivity / First Sensor
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 5000655-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

Pressure Sensors

TE Connectivity / First Sensor Pressure Sensors are board mount components with multiple mounting configurations that work with various gases and liquids. They are accurate and small sensors that are robust and hard-wearing. TE Connectivity / First Sensor Pressure Sensors are high quality with a multitude of electrical interfaces, process connections, and housing shapes.