LFG172B

Orion Fans
670-LFG172B
LFG172B

Mfr.:

Description:
Fan Accessories Louvered Fan Guard Kit for 172mm Fan, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.35 $18.35

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
172 mm
172 mm
IP44, IP54
LFG172
Brand: Orion Fans
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 437.802 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

Louvered Fan Guards

Orion Fans Louvered Fan Guards are heavy-duty and filtered to protect enclosure applications from dirt and dust. These fan guards also protect fingers from being injured by the fan blades. The Louvered fan guards are manufactured of UL 94V-0 flame-resistant plastic and a filter made of washable nylon fiber. These fan guards are ideal for industrial and server cabinet applications and are low-cost louvered guards available in the industry.