LL01CRWF15H2

LedLink Optics
385-LL01CRWF15H2
LL01CRWF15H2

Mfr.:

Description:
LED Lighting Accessories & Hardware Holder for LL01CR-DAHxxL06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
$0.987 $9.87
$0.624 $62.40
$0.575 $345.00
$0.45 $450.00
$0.441 $1,146.60
$0.383 $1,915.00
$0.345 $3,450.00
$0.328 $8,200.00

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: LedLink Optics
Diameter: 33 mm
For Use With: LL01CR-DAHxxL06
Height: 5.8 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: LL01CRWF15H2
Shape: Round
Factory Pack Quantity: 200
Subcategory: LED Lighting
Type: Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405920000
ECCN:
EAR99

Lenses, Reflectors & Holders

LedLink Optics Lenses, Reflectors, and Holders are designed for LED arrays and mid-power LEDs. The reflectors and holders are ideal for Cree XLamp® CXA15 and CXA18 high-flux and multi-die LED arrays. LedLink Optics Lenses, Reflectors, and Holders are designed for Lumileds LUXEON 2835 Line LEDs. The lenses, reflectors, and holders feature high efficiency and optimized uniformity. The lenses come without a holder and are available with five beam angles. The reflectors and holders are available with two beam angles. The lenses operate at -40°C to +70°C temperature range while the reflectors and holders operate at -40°C to +110°C temperature range. Typical applications include indoor lighting, commercial lighting, and V-CUT reflectors.