LMX25413030EVAL/NOPB

Texas Instruments
926-MX25413030EVLNPB
LMX25413030EVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMK2541SQ3030 EVAL K IT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Frequency Synthesizer
LMX2541SQ3030E
2.81 MHz to 3.23 MHz
Brand: Texas Instruments
Description/Function: Ultra-Low Noise Platinum Frequency Synthesizer, VCO Freqency 2810-3230 MHz
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 170 mA
Operating Supply Voltage: 3.4 V
Product Type: Clock & Timer Development Tools
Series: LMX2541
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PLLATINUM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2541 Evaluation Boards

Texas Instruments LMX2541-xxxx Evaluation Boards simplify the evaluation of the LMX2541 devices. The LMX2541 series is an ultra-low noise PLLatinum Frequency Synthesizer. There is a different evaluation board for each option of the LMX2541 device, but they all use the same instructions and software. Each board is designed for a different VCO frequency and VCO gain.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$586.60 $586.60