LNK2G272MSEH

Nichicon
647-LNK2G272MSEH
LNK2G272MSEH

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400volts 2700uF Screw Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
2.7 mF
400 VDC
76.2 mm
75 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
10.6 A
- 25 C
+ 85 C
Bulk
Brand: Nichicon
Leakage Current: 3.11 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 30
Subcategory: Capacitors
Test Frequency: 120 Hz
Type: Screw Terminal Type Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNK Electrolytic Capacitors

Nichicon LNK Electrolytic Capacitors are a smaller-sized aluminum electrolytic capacitor with an operating temperature range up to +85°C. Nichicon LNK Capacitors offer a load life of 5000 hours application of ripple current at +85°C. These screw terminal capacitors offer high ripple current and capacitance range from 1000µF to 18,000µF.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.03 $67.03
$50.98 $509.80
$47.75 $2,865.00