LP-HBR-NMS

Amphenol Times Microwave Systems
523-LP-HBR-NMS
LP-HBR-NMS

Mfr.:

Description:
Connectorised Surge Protectors DC blocked (1.8-100MHz) 2kW (N male on surge side & N female protected side)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.20 $131.20
$111.53 $1,115.30
$107.78 $2,694.50
$100.24 $10,024.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
Lightning Arrester
Inline
Screw
1.8 MHz to 100 MHz
1.4 kVDC
20 kA
Type N Coax
Antenna Systems
- 40 C
+ 85 C
Brand: Amphenol Times Microwave Systems
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.