LPD6235-104MRC

Coilcraft
994-LPD6235-104MRC
LPD6235-104MRC

Mfr.:

Description:
Coupled Inductors LPD6235 Low Profile 100uH 0.56A 20% SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
LPD6235
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

LPD6235 Coupled Inductors

Coilcraft LPD6235 Series Coupled Inductors feature tight coupling (k≥0.97) that makes them ideal for use in a variety of circuits including flyback, multi-output buck, SEPIC and Zeta. These coupled miniature shielded inductors are 3.5mm high and 6.0mm square. They provide high inductance, high efficiency, and excellent current handling in a low-cost part. The LPD6235 Inductors can be used as two single inductors connected in series or parallel, as a common mode choke, or as a 1:1 transformer.

Coupled Inductors

Coilcraft Coupled Inductors offer a small footprint inductor featuring high efficiency and excellent current handling. The different series of Coilcraft Coupled Inductors are ideal for use in flyback, multi-output buck, and SEPIC applications with some also suited for Zeta applications.  The inductors can be used as two single inductors connected in series or parallel or common mode chokes with some also suitable for wideband or 1:1 transformers.

In Stock: 5,474

Stock:
5,474
Can Dispatch Immediately
On Order:
5,250
Expected 04/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.03 $2.03
$1.73 $17.30
$1.59 $39.75
$1.21 $121.00
Full Reel (Order in multiples of 350)
$1.16 $406.00
$1.08 $756.00
$1.03 $1,081.50
$0.998 $2,445.10
$0.947 $4,640.30
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩