LR03XWA/2SB

Panasonic Battery
658-LR03XWA/2SB
LR03XWA/2SB

Mfr.:

Description:
Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 2 PACK PRICE PER BAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Consumer Battery & Photo Battery
RoHS:
Non-Rechargeable
AAA
1.5 V
Alkaline
Pressure Contact
44.5 mm
10.5 mm
- 20 C
+ 54 C
Bulk
Brand: Panasonic Battery
Product Type: Consumer Battery & Photo Battery
Series: LR
Factory Pack Quantity: 400
Subcategory: Battery
Part # Aliases: MN2400 E92 EN92 K3A P649-ND PC2400 LR03XWA/2SB
Unit Weight: 10.830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVAILABLE PACKAGING OPTIONS: /2SB - 2 PC SHRINK WRAP, /C _ BOX
OF 24, AND SINGLE PIECE QUANTITY. ALL ARE PRICED PER BATTERY.
.
Please contact a Mouser Technical Sales Representative for
further information.

5-0817-04

Compliance Codes
CNHTS:
8506400090
USHTS:
8506100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Industrial Alkaline Batteries

Panasonic Batteries Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (40°F to 130°F). Some of the applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, and security.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

In Stock: 28,754

Stock:
28,754
Can Dispatch Immediately
On Order:
100,400
Expected 21/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $1.16
$0.493 $4.93
$0.433 $11.26
$0.41 $41.00
$0.373 $93.25
$0.351 $140.40
$0.34 $408.00
$0.328 $918.40