LR6XWA/B24

Panasonic Battery
658-LR6XWA/C
LR6XWA/B24

Mfr.:

Description:
Consumer Battery & Photo Battery INDUSTRIAL ALK AA 24/BOX PRICE PER BAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,344

Stock:
1,344 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 24   Multiples: 24
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.771 $18.50
$0.656 $31.49
$0.647 $186.34
$0.581 $1,505.95
$0.574 $2,892.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.59
Min:
2
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.66
Min:
3

Similar Product

Panasonic Battery LR6XWA/B2
Panasonic Battery
Consumer Battery & Photo Battery INDUSTRIAL ALK AA 2 PACK PRICE PER BAT

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Consumer Battery & Photo Battery
RoHS:
Non-Rechargeable
AA
1.5 V
Alkaline
Pressure Contact
50.5 mm
14.5 mm
- 20 C
+ 54 C
Brand: Panasonic Battery
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Consumer Battery & Photo Battery
Series: LR
Factory Pack Quantity: 144
Subcategory: Battery
Part # Aliases: MN1500 E91 EN91 KAA AM-3PI/C 639-HD-AA GR6X 1215SW-4 PC1500 LR6XWA/C
Unit Weight: 22.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVAILABLE PACKAGING OPTIONS: /2SB - 2 PC SHRINK WRAP, /C _ BOX
OF 24, AND SINGLE PIECE QUANTITY. ALL ARE PRICED PER BATTERY.
.
Please contact a Mouser Technical Sales Representative for
further information.

5-0817-04

CNHTS:
8506400090
USHTS:
8506100090
ECCN:
EAR99

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Industrial Alkaline Batteries

Panasonic Batteries Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (40°F to 130°F). Some of the applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, and security.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.