LTH3MM12VFR4700

VCC
593-LTH3MM12VFR4700
LTH3MM12VFR4700

Mfr.:

Description:
Single Colour LEDs 3mm Thru Hole LED 592nm for 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
592 nm
2500 mcd
12 mA
12 V
85 mW
Colorless
3 mm
Dome
Water Clear
LTH3MM12V
Bulk
Brand: VCC
Height: 5.3 mm
Illumination Colour: Yellow
Length: 3.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTHxMM12V LED Indicators

VCC (Visual Communications Company) LTHxMM12V LEDs are through hole LED indicators with a built-in resistor for 12VDC applications. The built-in resistor not only simplifies and accelerates the design and manufacturing processes, but also offers significant space and cost savings by eliminating the need for an additional resistor. Available in a 3mm T1 version (LTH3MM12V) and a 5mm T1¾ (LTH5MM12V) version, the LTHxMM12V Series LED Indicators ​offer superior light output for excellent readability in sunlight. ​Its flange lead frame style makes the LTHxMM12V ideal for status indication and display applications. ​The LTHxMM12V Indicators have ​a domed top with a water-clear lens that is produced in a variety of colors including red, green, blue, yellow, and white.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

In Stock: 3,942

Stock:
3,942 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$0.951 $9.51
$0.623 $62.30
$0.509 $254.50
$0.505 $505.00