LTPL-C034UVH430

LITEON
859-LTPL-C034UVH430
LTPL-C034UVH430

Mfr.:

Description:
UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: UV LEDs
RoHS:  
REACH - SVHC:
1313 (3434 metric)
Ultraviolet (UVA)
500 mA
3.4 V
430 nm
130 deg
4.4 W
3.45 mm
2.13 mm
3.45 mm
- 40 C
+ 85 C
3.06 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Configuration: Single
Lens Colour: Colorless
Moisture Sensitive: Yes
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 1.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C03 LED High Power Ultraviolet LEDs

LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.

In Stock: 3,392

Stock:
3,392 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.89 $5.89
$4.41 $44.10
$3.54 $354.00
Full Reel (Order in multiples of 500)
$3.14 $1,570.00
$2.96 $2,960.00
$2.87 $7,175.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩