LTST-006GEBW-P2

LITEON
859-LTST-006GEBW-P2
LTST-006GEBW-P2

Mfr.:

Description:
Multi-Colour LEDs SMD2 PLCC LTST-006GEBW-P2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,495

Stock:
7,495
Can Dispatch Immediately
On Order:
8,000
Expected 29/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.405 $4.05
$0.287 $28.70
$0.213 $106.50
$0.189 $189.00
$0.185 $555.00
Full Reel (Order in multiples of 8000)
$0.172 $1,376.00
$0.169 $2,704.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
4.5 mm x 0.64 mm
RGB
532 nm, 630 nm, 477 nm
120 deg
5 mA
3.1 V, 2.4 V
Colorless
Rectangular
Diffused
Brand: LITEON
Configuration: Triple
Length: 4.5 mm
Luminous Intensity: 600 mcd, 1300 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 8000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Multi-Color SMD LEDs

LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.