LTW-E670DS

LITEON
859-LTW-E670DS
LTW-E670DS

Mfr.:

Description:
White LEDs White SMD Flash 3000mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,735

Stock:
2,735
Can Dispatch Immediately
On Order:
20,000
Expected 25/02/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.279 $2.79
$0.197 $19.70
$0.16 $80.00
$0.148 $148.00
Full Reel (Order in multiples of 2000)
$0.14 $280.00
$0.125 $500.00
$0.11 $1,100.00
$0.101 $2,424.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3528
White
3 cd
120 deg
50 mA
3.7 V
120 mW
3.2 mm
2.8 mm
1.9 mm
- 30 C
+ 85 C
Yellow
2 mm
Round Flat
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: LITEON
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMD / Thru-Hole LEDs

LITEON SMD / Thru-Hole LEDs are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. LITEON Thru-Hole LED lamps provide superior high-temperature performance and excellent moisture resistance along with low power consumption and high reliability.