LTW964TPW06030DB00

Vishay / Dale
71-LTW964TPW06030DB0
LTW964TPW06030DB00

Mfr.:

Description:
Resistor Kits High Stability 0603 Chip Resistors Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.14 $104.14
$101.15 $1,011.50

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Kits
RoHS:  
LTW
Thin Film Resistor SMD Kits
SMD/SMT
0603 (1608 metric)
10 Ohms to 332 kOhms
0.1 %
AEC-Q200
Bulk
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Thin Film Chip Resistor
Unit Weight: 317.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TNPW Series High Stability Film Chip Resistors

Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85ºC / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70ºC), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.

LTW Series Resistor Laboratory Sample Kits

Vishay Dale LTW Laboratory Sample Kits contain high stability TNPW0402 and TNPW0603 thin-film resistors that are AEC-Q200 qualified. The resistors included in the LTW laboratory sample kits from Vishay have resistance ranges from 51.1Ω to 100kΩ (LTW0402 kit) and 10Ω to 332kΩ (LTW0603 kit) and ±0.1% tolerance. The LTW0402 kit offers 80 resistance values with 40 resistors per value for a total of 3,200 resistors. The LTW0603 kit offers 110 resistance values with 20 resistors per value for a total of 2,200 resistors.