M1G10FB10A-S

Minebea
472-M1G10FB10A-S
M1G10FB10A-S

Mfr.:

Description:
AC, DC & Servo Motors DC Brush Motor with Micro Metal Gearbox, Flat

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.88 $56.88
$52.27 $261.35
$50.57 $505.70
$46.66 $2,333.00

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: AC, DC & Servo Motors
RoHS:  
Brand: Minebea
Product Type: AC, DC & Servo Motors
Series: M1G
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Tradename: Minebea
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

DC Brush Motors With Gearboxes

Minebea DC Brush Motors with Gearboxes can be added to each of the brush motor series to achieve the desired speed or torque requirements. These Minebea DC brush motors with gearboxes offer planetary, spur, and micro-metal gearbox types with customizable mounting mechanisms to fit the specific application. These gearboxes are available in either metal or plastic options. The DC brush motors with gearbox operate at 8V for SG10G, 6V for SG18, and 5V for M1G6. These DC brush motors are ideally used in door locks, motorized sensor equipment, motorized shutters, and blinds.