M22-L-Y-W

Eaton Electrical
504-M22-L-Y-W
M22-L-Y-W

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators IND LGHT YEL 12-30VAC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.09 $52.09
$44.28 $442.80
$41.52 $1,038.00
$41.50 $2,075.00
$41.48 $4,148.00
$35.68 $8,920.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicating Light Units
Flush
22.5 mm Pushbutton Switches
M22 Series
Panel Mount
Flush
5 in
White
IP67, IP69K
Body Shape: Round
Brand: Eaton Electrical
Cap Colour: Yellow
Height: 4 in
Illuminated: Illuminated
Length: 1.5 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: M22
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000

M22 Industrial Panel Mount Indicators

Eaton Electrical M22 Industrial Panel Mount Indicators feature IP20, IP66, IP67, IP69K, NEMA 4X, and 13 degrees of protection. These indicators operate at a -25°C to 70°C ambient temperature range and 40°C to 80°C ambient storage temperature range. The M22 industrial panel mount indicators are UL, CSA, CE, VDE, EN 60947-5, IEC/EN 60947, and VDE 0660 certified. These panel mount indicators come in a variety of sizes and lens colors. The M22 industrial panel mount indicators are designed to be used with 22.5mm pushbutton switches.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.