M36N-4E

Minebea
472-M36N-4E
M36N-4E

Mfr.:

Description:
AC, DC & Servo Motors DC Brush Motor, Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.22 $15.22
$14.04 $70.20
$13.56 $135.60
$13.46 $336.50
$11.43 $571.50
$11.42 $1,142.00
$10.97 $2,742.50
$10.96 $10,960.00

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motors
24 V
57 mm
DC Brush Motor
Brand: Minebea
Continuous Torque: 328 mN-m
No-Load Speed: 10300 RPM
Product Type: AC, DC & Servo Motors
Series: M36N
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Tradename: Minebea
Type: DC Mini Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
USHTS:
8501312000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99

Standard Round Brush DC Motors

Minebea Standard Round Brush DC Motors are available with outer diameters from 24mm to 38.8mm and are an ideal solution for high-speed, low-life applications. The brush DC motors feature custom add-ons such as gearboxes and encoders in addition to plug-and-play solutions. These Minebea standard round brush DC motors feature industry-standardized frame sizes, gearboxes, and encoders. The round brush DC motors are ideally used in door locks, automotive vending machines, healthcare, and beauty equipment.