MAAP-011327

MACOM
937-MAAP-011327
MAAP-011327

Mfr.:

Description:
RF Amplifier Power Amplifier,1 MHz-22 GHz, 1W, 5x5mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
1 MHz to 22 GHz
600 mA
14.5 dB
3.75 dB
Power Amplifiers
SMD/SMT
AQFN-32
Si
29 dBm
47 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAP-01132X Power Amplifiers

MACOM MAAP-01132X Power Amplifiers are 0.25W and 1W distributed power amplifiers housed in lead-free 5mm 32-lead AQFN packages. The MACOM MAAP-01132X features performance and versatility with exceptional capabilities. The devices operate seamlessly from DC to an impressive 22GHz or 27GHz and deliver 13.5dB or 18dB of linear gain. Thanks to its fully matched design, the MAAP-01132x ensures a flawless connection across the entire frequency spectrum.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 448 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$225.58 $225.58
$192.04 $1,920.40
$183.67 $4,591.75
Full Reel (Order in multiples of 500)
500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩