MADT-011000-DIE

MACOM
937-MADT-011000-DIE
MADT-011000-DIE

Mfr.:

Description:
RF Detector Power Detector DIE, 5-45 GHz,GaAs,MMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.59 $2,959.00
$28.57 $5,714.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$27.52
Min:
1

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Detector
Power Detector
5 GHz to 44 GHz
30 dB
Single
4.5 V
Si
+ 85 C
- 40 C
SMD/SMT
Die
Tray
Brand: MACOM
Development Kit: MADT-011000-SB1
Product Type: RF Detector
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

USHTS:
8542330001
ECCN:
EAR99

MADT-011000 Power Detectors

MACOM MADT-011000 Power Detectors are single-ended, internally matched power detectors with wide input bandwidth and high dynamic range. These ESD-protected devices are available in a 3mm 16-lead QFN package or a fully passivated 100µm thick GaAs die. MACON MADT-011000 Power Detectors consume 70μA from a 4.5V supply, while matched detector and reference diodes provide temperature compensation in differential operation. These power detectors offer a 30dB dynamic range and are well suited for power control in microwave radios, test and measurement equipment, and radar applications.