MAYA-W260-00B

u-blox
377-MAYA-W260-00B
MAYA-W260-00B

Mfr.:

Description:
Multiprotocol Modules IW611, 802.11ax+BT, 2 U.FL connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.29 $12.29
$11.58 $115.80
Full Reel (Order in multiples of 500)
$11.58 $5,790.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
MAYA-W2
18 dBm
SPI
- 40 C
+ 85 C
u.FL
14.3 mm x 10.4 mm x 1.9 mm
Reel
Cut Tape
Brand: u-blox
Data Rate: 600 Mb/s
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 VDC, 3.3 VDC
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Host Based Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MAYA-W2 Host-Based IoT Modules

u-blox MAYA-W2 Host-Based IoT Modules are designed, built, and tested to meet the high reliability and quality requirements of a wide range of industrial applications, such as smart manufacturing, tracking/telematics, building automation, professional appliances, healthcare, and EV charging infrastructures. MAYA-W2 modules provide SISO Wi-Fi® 6 operation with up to 600Mbit/s data throughput, improved performance in dense Wi-Fi environments, and MU-MIMO. Using 20MHz, 40MHz, or 80MHz channels, the modules can work as access points, stations, in P2P connections, or any combination of these. MAYA-W2 supports the complete feature set of BLUETOOTH® Low Energy 5.2, including the use of isochronous channels for LE Audio. MAYA-W271 provides 802.15.4 radio, as used by Thread and Zigbee®.