MC74VHCT125ADTR2G-Q

onsemi
863-74VHCT125ADTR2GQ
MC74VHCT125ADTR2G-Q

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buffer, 3-State, TTL Level

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,131

Stock:
2,131 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.433 $4.33
$0.372 $9.30
$0.291 $29.10
$0.243 $60.75
$0.204 $102.00
$0.182 $182.00
Full Reel (Order in multiples of 2500)
$0.128 $320.00
$0.126 $945.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
74VHC
4 Input
4 Output
TSSOP-14
40 uA
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Interface Type: CMOS
Number of Channels: 4 Channel
Output Type: CMOS
Pd - Power Dissipation: 833 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns
Series: MC74VHCT125A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT125A Buffers

onsemi MC74VHCT125A Buffers are high-speed CMOS quad bus buffers fabricated with silicon gate CMOS technology. These devices achieve fast operation, similar to dipolar Schottky TTL, with typical propagation delays (tPD​) of 3.8ns at VCC​ = 5V. The MC74VHCT125A buffers feature a 3-state control input (OE) that, when set high, places the output into a high-impedance state, useful for bus applications. These buffers offer good noise immunity and operate at a 2V to 5.5V operating voltage range. The MC74VHCT125A buffers are Pb-free and RoHS compliant. These devices are suitable for general-purpose logic, buffering, signal conditioning, power-down protection, automotive, and industrial applications.