MCP19118-E/MJ

Microchip Technology
579-MCP19118-E/MJ
MCP19118-E/MJ

Mfr.:

Description:
Switching Controllers 42V Dig. Enhanced Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.85 $3.85
$3.84 $349.44

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1.6 MHz
50 %
500 mV to 3.6 V
25 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MCP19118 Switching Controller

Microchip Technology MCP19118 Switching Controller features a unique adaptive ON-time control architecture. The controllers operate over an input voltage range from 4.5V to 75V and can be used to supply load current up to 25A (Thermally Limited). The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with a programmable switching frequency from 270kHz to 800kHz.