MCP48CMB28-20E/ST

Microchip Technology
579-MCP48CMB28-20EST
MCP48CMB28-20E/ST

Mfr.:

Description:
Digital to Analog Converters - DAC Qctal Channel, 12-Bi t, MTP, SPI DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
12 bit
8 Channel
SPI
TSSOP-20
Tube
Brand: Microchip Technology
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 74
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP4xCXBXX Digital to Analog Converters

Microchip Technology MCP4xCXBXX Digital to Analog Converters are single and dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output with volatile memory. The MTP memory can be written by the user up to 32 times, for each specific register. These devices require a high-voltage level on the HVC pin, typically 7.5V to program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.

MCP48CXBXX Digital-to-Analog Converters

Microchip Technology MCP48CXBXX Digital-to-Analog Converters are single- and dual-channel, 8-bit, 10-bit, and 12-bit, buffered voltage output DAC converters with volatile Media Transfer Protocol (MTP) memory and a Serial Peripheral Interface (SPI). MCP48CXBXX is suitable for consumer and industrial applications, such as setpoint or offset trimming, sensor calibrations, and motor-control applications. The devices provide four voltage reference options: Device VDD, external VREF (buffered or unbuffered), and internal bandgap. The devices also offer one least significant bit of Integral Non-Linearity (INL), with low power consumption and 6µs settling time. MTP memory can be written up to 32 times for each specific register. MCP48CXBXX requires a high-voltage level on the HVC pin, typically 7.5V, to program the desired memory location successfully. 

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50
$9.98 $249.50
$9.57 $708.18
$9.47 $2,803.12
$9.46 $4,900.28
5,032 Quote