MCSLPT4644B2TR

TE Connectivity / Alcoswitch
506-MCSLPT4644B2TR
MCSLPT4644B2TR

Mfr.:

Description:
Tactile Switches Tact Micro JB 4.6x 4.4x0.55 P3.5 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,731

Stock:
3,731 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.415 $4.15
$0.388 $9.70
$0.347 $34.70
$0.321 $80.25
$0.303 $151.50
$0.288 $288.00
$0.197 $394.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Flush
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
J Form Lead
Black
4.6 mm
4.4 mm
1.05 mm
MCSLPT
1000000 Cycle
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.2 mm
Type: Micro Mini Low Profile Tactile Switches
Part # Aliases: 2337234-2
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

LPT Series Low-Profile Tactile Switches

TE Connectivity / Alcoswitch LPT Series Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operating life, and grounding options. The LPT series low-profile tactile switches are characterised by SMT mounting available with tab, gull-wing, and J-bend terminations. These tactile switches are ideal for a wide variety of applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones and digital cameras.