MIKROE-5364

Mikroe
932-MIKROE-5364
MIKROE-5364

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Fusion for PIC32 v8 with PIC32MX795F512L over USB-C

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Demonstration Boards
PIC32MX795F512L
Brand: Mikroe
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fusion v8 Development Kits

Mikroe Fusion v8 Development Kits integrate an embedded debugger/programmer feature that enables full hardware access via Wi-Fi® for project development in challenging settings. The eighth-generation development boards can be used in hazardous environments, agricultural settings, and high-rise buildings while retaining debugging and programming access. The onboard CODEGRIP USB-C debugger module enables programming/debugging over a standard USB driver connection without additional driver support. Fusion v8 development kits are also designed with Advanced RISC Machine (ARM), TIVA, Kinetis, and STM32 microprocessors. The 3.2mm board's components are produced on surface mounted technology standard, enabling compact design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$300.58 $300.58