MM3Z6V2 Zener Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 6.2V, 0.3W, 5% 7,955In Stock
Min.: 1
Mult.: 1
Reel: 3,000

6.2 V SMD/SMT SOD-323F 300 mW 5 % 1 uA 10 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Taiwan Semiconductor MM3Z6V2
Taiwan Semiconductor Zener Diodes 6.2 Volt 500mW 5% Not Available
Reel
onsemi Zener Diodes SOD-323 COPPER PB FREE N/A
SMD/SMT SOD-323-2
onsemi MM3Z6V2T1GOS
onsemi Zener Diodes Discrete Semiconductor Products Diodes - Zener - Single - DIODE ZENER 6.2V 200MW SOD-323 N/A
MM3Z6V2
onsemi Zener Diodes 6.2V 200mW 25,698In Stock
30,000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

6.2 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z6V2
onsemi Zener Diodes ZEN REG 0.2W 6.2 47,324In Stock
Min.: 1
Mult.: 1
Reel: 3,000

6.2 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z6V2