MM5Z13-AQ

Diotec Semiconductor
637-MM5Z13-AQ
MM5Z13-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-523, 13V, 0.3W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,559

Stock:
7,559 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.122 $1.22
$0.102 $10.20
$0.082 $41.00
$0.071 $71.00
Full Reel (Order in multiples of 4000)
$0.054 $216.00
$0.035 $280.00
$0.034 $816.00
$0.029 $1,392.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-523-2
300 mW
5 %
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MM3/5/9
Brand: Diotec Semiconductor
Height: 0.7 mm
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Width: 0.8 mm
Zener Current: 14 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

MMx Zener Diodes

Diotec Semiconductor MMx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and have AEC-Q101 qualified options available. These diodes are compliant with RoHS, REACH, and conflict materials, while MMx diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductors MMx Zener diodes are ideal for voltage stabilization, regulators, commercial/industrial, and automotive-grade applications.