MMBT5551W_R1_00701 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Packaging
Panjit Bipolar Transistors - BJT NPN HIGH VOLTAGE TRANSISTOR 29,441In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 NPN Single 160 V 180 V 6 V 200 mV 200 mW 300 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit MMBT5551W-R1-00701
Panjit Bipolar Transistors - BJT N/A