MPM3807GLE-18-AEC1-P

Monolithic Power Systems (MPS)
946-MPM3807GLE181P
MPM3807GLE-18-AEC1-P

Mfr.:

Description:
Power Management Modules 5.5V, 2A, Synchronous Step-Down Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.91 $3.91
$3.35 $33.50
$2.88 $288.00
$2.75 $687.50
Full Reel (Order in multiples of 500)
$2.41 $1,205.00
$2.03 $2,030.00
$1.93 $4,825.00
$1.86 $9,300.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
5.5 V
18 V
2 A
2.4 MHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Min: 2.5 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM3807 Synchronous Step-Down Power Modules

Monolithic Power Systems (MPS) MPM3807 Synchronous Step-Down Power Modules are fully integrated power modules with built-in MOSFET switches and an inductor. These modules achieve up to 2A continuous output current with excellent load and line regulation. The MPM3807 power modules feature fast transient response and ease of loop stabilization provided by the Constant On Time (COT) control scheme. These modules offer Over-Voltage Protection (OVP) and Short-Circuit Protection (SCP) with hiccup mode, 100% duty cycle, and external Soft Start (SS) control. The MPM3807 modules feature a 2.4MHz switching frequency and operate within a wide 2.5V to 5.5V input voltage range and a -40°C to 150°C temperature range. These modules are AEC-Q100 grade 1 qualified and come in a QFN-15 (3mm x 4mm x 1.6mm) package. Typical applications include automotive V2X, camera modules, ADAS sensors, and automotive infotainment.