MPX-506-A

Bud Industries
563-MPX-506-A
MPX-506-A

Mfr.:

Description:
Electrical Enclosure Accessories Internal Aluminum Panels for ATX10506

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.05 $5.05
$5.04 $126.00
$4.39 $219.50
$4.22 $422.00
$4.14 $1,035.00
$4.00 $2,000.00
$3.93 $3,930.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Plates
Internal Plate
69.5 mm
1.5 mm
114 mm
69.5 mm
1.5 mm
Brand: Bud Industries
Material: Aluminum
Product Type: Electrical Enclosures
Series: ATX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403200090
TARIC:
9403208000
ECCN:
EAR99

ATX ATEX Explosion Proof Enclosures

Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.