MPZI022/F/D1/24

Bulgin
167-MPZI022/F/D1/24
MPZI022/F/D1/24

Mfr.:

Description:
Pushbutton Switches 22MM PANEL FLATHEAD RD/GN RING 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.77 $141.77
$123.57 $1,235.70
$111.67 $2,791.75
$107.22 $4,288.80
120 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MPZ
Piezo Switches
Sealed
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green
Round
1 A
24 VDC
24 VAC
IP69K
PC Pin
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 10000000 Cycle
Material: Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Part # Aliases: 124-1085
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

MPZ Series Piezo Switches

Bulgin MPZ Series Piezo Switches are engineered for reliability and high performance in challenging environments. These switches feature vandal-resistant stainless steel bodies and are available in red, green, and blue illumination choices in diameters of 16mm, 19mm, and 22mm. Unlike traditional switches, the MPZ piezo switches lack moving mechanical components, resulting in extreme durability. These piezo switches are capable of withstanding millions of actuations and require little to no maintenance. The MPZ switches are waterproof and dustproof to IP68 and IP69K standard ratings. These piezo switches are ideal for use in industrial and potentially hostile environments such as access control applications.