NHD-4.3-800480CF-ASXP

Newhaven Display
763-43800480CFASXP
NHD-4.3-800480CF-ASXP

Mfr.:

Description:
TFT Displays & Accessories 4.3" IPS TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.35 $33.35

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
160 mA
IPS TFT LED Displays
Transmissive
4.3 in
WVGA
800 x 480
24-bit RGB
Without Touch Panel
LED
850 cd/m2
97.20 mm x 55.9 mm
105.5 mm x 67.2 mm x 2.95 mm
3.3 V
Bulk
Brand: Newhaven Display
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

4.3" IPS TFT Display Modules

Newhaven Display 4.3" IPS TFT LCD Display Modules are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged so that the liquid crystals inside the display rotate in parallel with the screen rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. In addition, they display consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.