NID5100GWH

Nexperia
771-NID5100GWH
NID5100GWH

Mfr.:

Description:
Hot Swap Voltage Controllers NID5100GW/SOT363/SC-88

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 507

Stock:
507 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.166 $1.66
$0.143 $14.30
$0.131 $32.75
$0.125 $62.50
$0.119 $119.00
$0.111 $333.00
$0.108 $648.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Hot Swap Voltage Controllers
RoHS:  
Ideal Diode Controller
5.5 V
1.2 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-6
Brand: Nexperia
Product Type: Hot Swap Voltage Controllers
Series: NID5100
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935691420125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

NID5100 Ideal Diodes

Nexperia NID5100 Ideal Diodes are designed for low-voltage systems that are unable to tolerate the high-voltage drops of conventional SCHOTTKY components. These diodes regulate the voltage between the IN and OUT pins when enabled and forward-biased, which results in a forward voltage drop. The NID5100 ideal diodes become reverse biased with very low leakage current when OUT voltage is higher than IN voltage. These diodes are a low-loss replacement for power OR-ing diodes and offer an automatic transition between OR-ed supplies. The NID5100 ideal diodes operate within the 1.2V to 5.5V voltage range and within a temperature range from -40°C to 125°C. These diodes are available in a standard TSSOP6 (SOT363-2) with a 2.1mm x 1.25mm x 0.95mm body package compatible with industry SC88/SC70-6 packages providing a small PCB footprint. Typical applications include building automation,  smart meters, and  OR-ed primary and battery backup.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.