NPE-3034

Amphenol Energy Technologies
654-NPE-3034
NPE-3034

Mfr.:

Description:
Heavy Duty Power Connectors 30 Amp Plug 3W 4P #10-#14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
30 A
4 Position
Nickel Silver
IP68
Neptune
Brand: Amphenol Energy Technologies
Contact Gender: Pin (Male)
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Neptune Connectors

Amphenol Industrial NEPTUNE® Connectors provide increased amperage in a smaller package. This series is based on RADSOK® contact technology and is designed to perform in the most demanding environments. NEPTUNE connectors feature VFD-rated inserts, double-lead Acme threads for easy coupling, and machined contacts for longer life/mating cycles. Other features include three key designs to limit cross-mating, plugs with mechanical clamp strain relief, and machined aluminum dust caps for environmental protection. Amphenol Industrial NEPTUNE® Connectors are UL approved, resistant to 60Gs, and available in 30A to 200A. This series is ideal for oil fields, power distribution (portable and fixed), geophysical trucks and skids, and communication shelters.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
25
Expected 13/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$790.31 $790.31
$727.88 $7,278.80