NTH4L022N120M3S

onsemi
863-NTH4L022N120M3S
NTH4L022N120M3S

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 22MOHM 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,634

Stock:
1,634 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.42 $19.42
$12.73 $127.30
$12.44 $1,244.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
68 A
30 mOhms
- 10 V, + 22 V
4.4 V
151 nC
- 55 C
+ 175 C
352 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 34 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 24 ns
Series: NTH4L022N120M3S
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

M3S EliteSiC MOSFETs

onsemi M3S EliteSiC MOSFETs are solutions for high-frequency switching applications that employ hard-switched topologies. The onsemi M3S MOSFETs are designed to optimize performance and efficiency. The device has a remarkable ~40% reduction in total switching losses (Etot) compared to the 1200V 20mΩ M1 counterparts. The M3S EliteSiC MOSFETs are perfectly suited for various applications, including solar power systems, onboard chargers, and electric vehicle (EV) charging stations.

NTH4L022N120M3S Silicon Carbide (SiC) MOSFETs

onsemi NTH4L022N120M3S Silicon Carbide (SiC) MOSFETs are a family of 1200V M3S planar SiC MOSFETs. The onsemi NTH4L022N120M3S is optimised for fast-switching applications. Planar technology works reliably with negative gate voltage drives and turns off spikes on the gate. These MOSFETs feature optimum performance when driven with an 18V gate drive but also work well with a 15V gate drive.

M3S 1200V Silicon Carbide (SiC) MOSFETs

onsemi M3S 1200V Silicon Carbide (SiC) MOSFETs are optimized for fast switching applications. The planar technology works reliably with negative gate voltage drive and turn-off spikes on the gate. The onsemi M3S 1200V MOSFETs provide optimum performance when driven with an 18V gate drive but also works well with a 15V gate drive. The M3S offers low switching losses and is housed in a TO247-4LD package for low common source inductance.