NTMFS015N15MC

onsemi
863-NTMFS015N15MC
NTMFS015N15MC

Mfr.:

Description:
MOSFETs PTNG 150V 15MOHM PQFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
150 V
61 A
14 mOhms
20 V
4.5 V
27 nC
- 55 C
+ 150 C
108.7 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTMFS015N15MC
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 122.136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.

In Stock: 2,640

Stock:
2,640 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.93 $4.93
$2.54 $25.40
$2.31 $231.00
$2.01 $1,005.00
Full Reel (Order in multiples of 3000)
$1.95 $5,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩