NTMYS020N08LHTWG

onsemi
863-NTMYS020N08LHTWG
NTMYS020N08LHTWG

Mfr.:

Description:
MOSFETs T8 80V LL LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
80 V
30 A
25 mOhms
20 V
2 V
12 nC
- 55 C
+ 175 C
42 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: SIngle
Fall Time: 4 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 34 ns
Series: NTMYS020N08HL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.05 $3.05
$1.97 $19.70
$1.35 $135.00
$1.10 $550.00
$1.02 $1,020.00
Full Reel (Order in multiples of 3000)
$0.981 $2,943.00
$0.948 $5,688.00