NVD5C478NLT4G

onsemi
863-NVD5C478NLT4G
NVD5C478NLT4G

Mfr.:

Description:
MOSFETs T6 40V DPAK EXP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,714

Stock:
1,714 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1714 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.44 $2.44
$1.58 $15.80
$1.08 $108.00
$0.86 $430.00
$0.823 $823.00
Full Reel (Order in multiples of 2500)
$0.79 $1,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
45 A
7.7 mOhms
- 20 V, 20 V
1.2 V
20 nC
- 55 C
+ 175 C
30 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Fall Time: 3 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: NVD5C478NL
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

NVD5C Power MOSFETs

onsemi NVD5C Power MOSFETs are AEC-Q101 Qualified and offer robust solutions for automotive applications. NVD5C Power MOSFETs offer Low RDS(on) to minimize conduction losses and low QG and Capacitance to minimize driver losses. These onsemi single N-Channel MOSFETs are housed in a compact, surface-mount DPAK package and are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.