OD1225-12HSS

Orion Fans
670-OD1225-12HSS
OD1225-12HSS

Mfr.:

Description:
DC Fans DC Fan, 120x120x25mm, 12VDC, 85CFM, 0.44A, 39dBA, 2200RPM, Sealed Sleeve, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.29 $12.29
$11.17 $111.70
$10.21 $204.20
$9.74 $584.40
$9.33 $933.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
OD1225-SS
Airflow: 85 CFM (2.4 m3/min)
Bearing Type: Sleeve
Brand: Orion Fans
Current Type: DC
Depth: 25 mm
Features: Auto Restart, Polarity Protection
Height: 120 mm
Housing Material: Polybutylene Terephthalate (PBT)
Noise: 39 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 5.3 W
Pressure Type: 3.5 mmAq
Product Type: DC Fans
Speed: 2200 RPM
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads - 2
Type: Axial
Width: 120 mm
Unit Weight: 158.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Challenger Sealed Sleeve DC Fans

Orion Fans Challenger Sealed Sleeve DC Fans provide a unique patented sealed sleeve bearing system that has a life expectancy in excess of 50,000 hours. These fans are available in a variety of sizes from 1.6" x 0.4" to 4.7" x1.5", 12VDC and 24VDC, and RPMs from 2200 to 7800. Orion Fans Challenger DC Fans are offered at a cost effective price point compared to the ball bearing counterparts.